Low

NXP  74HC14PW,118.  HEX INVERTER SCHMITT TRIGGER TSSOP14

NXP 74HC14PW,118.
Technical Data Sheet (238.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter Schmitt Trigger
Output Current:
25mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000268

Alternatives

HEX INVERTER, SCHMITT TRIGGER, TSSOP-14

NXP

4 in stock

Price for: Each

1+ $0.678 10+ $0.504 100+ $0.28 1000+ $0.206 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 5.2 mA, 2V to 6V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

2,995 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.548 10+ $0.44 100+ $0.30 500+ $0.225 more…

Buy

HEX INVERTER SCHMITT TRIGGER TSSOP-14, FULL REEL

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.318 10000+ $0.28 50000+ $0.216

Buy

HEX INVERTER SCHMITT TRIGGER TSSOP-14

TEXAS INSTRUMENTS

1,242 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.692 10+ $0.526 100+ $0.328 500+ $0.224 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 5.2 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

1,731 in stock

Price for: Each

1+ $0.908 10+ $0.778 100+ $0.581 500+ $0.457 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 5.2 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

2,510 in stock

Price for: Each

1+ $0.916 10+ $0.71 100+ $0.385 1000+ $0.288 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 6 Input, 25 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.353 4000+ $0.312 6000+ $0.294 10000+ $0.294 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 5.2 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.288 4000+ $0.253

Buy