Low

NXP  74HC163PW,118  Binary Synchronous Counter, HC Family, 51 MHz, 2 V to 6 V, TSSOP-16

NXP 74HC163PW,118
Technical Data Sheet (240.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC163
Counter Type:
Presettable Binary, Synchronous
Clock Frequency:
51MHz
Count Maximum:
15
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74163
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01

Associated Products