Low

NXP  74HC4514D,653  DECODER/DEMULTIPLEXER, 4:16, SOIC-24

NXP 74HC4514D,653
Technical Data Sheet (74.72KB) EN Technical Data Sheet (268.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HC4514D,653 is a 4-to-16 line Decoder or Demultiplexer with input latches is a high-speed Si-gate CMOS devices and are pin compatible with 4514 of the 4000B series. This is specified in compliance with JEDEC standard no-7A. This is 4-to-16 line decoders/demultiplexer having four binary weighted address inputs (A0 to A3) with latches, a latch enable input (LE) and an active low enable input (E). The 16 outputs (Q0 to Q15) are mutually exclusive active high. When LE is high, the selected output is determined by the data on An. When LE goes low, the last data present at An are stored in the latches and the outputs remain stable. When E is low, the selected output, determined by the contents of the latch and is high. At E high all outputs are low. The enable input (E) does not affect the state of the latch.
  • Non-inverting outputs
  • Standard output capability
  • MSI ICC category

Product Information

Logic Type:
4-to-16 Line Decoder / Demultiplexer
No. of Outputs:
16Outputs
Logic Case Style:
SOIC
No. of Pins:
24Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00127

Alternatives

DECODER/DEMULTIPLEXER, 4-16 LINE, SOIC24

NXP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.676

Buy

Similar Products