Low

NXP  74HCT154D,653  Decoder / Demultiplexer, HCT Family, 16 Output, 4.5 V to 5.5 V, SOIC-24

NXP 74HCT154D,653
Technical Data Sheet (289.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HCT154
Logic Type:
4-to-16 Line Decoder / Demultiplexer
No. of Outputs:
16Outputs
Logic Case Style:
SOIC
No. of Pins:
24Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74154
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01

Alternatives

LOGIC, DECODE/DEMUX 4-16, 24SOIC

TEXAS INSTRUMENTS

460 in stock

Price for: Each

1+ $1.35 10+ $1.19 100+ $0.907 500+ $0.718 more…

Buy