Low

  74LV574PW,118  Flip-Flop, Tri State Non Inverted, Positive Edge, 74LV574, D, 70 MHz, 35 mA, TSSOP

 74LV574PW,118
Manufacturer:
Manufacturer Part No:
74LV574PW,118
Order Code:
2445060RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LV574
Flip-Flop Type:
D
Propagation Delay:
-
Frequency:
70MHz
Output Current:
35mA
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
1V
Supply Voltage Max:
5.5V
Logic IC Family:
74LV
Logic IC Base Number:
74574
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01