Low

NXP  74LVC1G07GW,125.  BUFFER, OPEN DRAIN, TSSOP-5

NXP 74LVC1G07GW,125.
Technical Data Sheet (348.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000028

Alternatives

NON INVERTING BUFFER, OPEN DRAIN, SC-70-5

TEXAS INSTRUMENTS

2,350 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.265 10+ $0.231 100+ $0.188 1000+ $0.167

Buy

Buffer / Line Driver, Non-Inverting, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

3,739 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.973 10+ $0.672 100+ $0.318 1000+ $0.245 more…

Buy

Buffer, Non-Inverting, 1 Gate, 1 Input, 1.65V to 5.5V, SOT-353-5

DIODES INC.

Cut Tape
2,036 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.783 10+ $0.513 100+ $0.22 1000+ $0.169 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.