Low

NXP  BC857CMB  Bipolar (BJT) Single Transistor, PNP, -45 V, 250 mW, -100 mA, 420 hFE

NXP BC857CMB
Technical Data Sheet (372.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-45V
Transition Frequency ft:
-
Power Dissipation Pd:
250mW
DC Collector Current:
-100mA
DC Current Gain hFE:
420hFE
Transistor Case Style:
SOT-883B
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.00082

Associated Products