Low

NXP  BF862,215.  RF FET, N CHANNEL, 20V, 25MA, 3-SOT-23

NXP BF862,215.
Technical Data Sheet (233.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Breakdown Voltage Vbr:
-20V
Zero Gate Voltage Drain Current Idss Min:
10mA
Zero Gate Voltage Drain Current Idss Max:
25mA
Gate-Source Cutoff Voltage Vgs(off) Max:
-1.2V
Transistor Case Style:
SOT-23
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000032

Alternatives

RF JFET, N CHANNEL, 20V, 25MA, 3-SOT-23, FULL REEL

NXP

6,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $0.682 6000+ $0.589 15000+ $0.458 30000+ $0.371 more…

Buy

JFET Transistor, JFET, -20 V, 10 mA, 25 mA, -1.2 V, SOT-23, JFET

NXP

Cut Tape
2,317 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.05 10+ $0.903 100+ $0.675 500+ $0.53 more…

Buy