Low

NXP  BYW29E-150,127  DIODE

NXP BYW29E-150,127
Manufacturer:
NXP NXP
Manufacturer Part No:
BYW29E-150,127
Order Code:
1825918
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
150V
Forward Current If(AV):
8A
Diode Configuration:
Single
Forward Voltage VF Max:
1.3V
Reverse Recovery Time trr Max:
25ns
Forward Surge Current Ifsm Max:
88A
Operating Temperature Max:
150°C
Diode Case Style:
SOD-59
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002776

Associated Products