Low

NXP  BZX79-C24,133  ZENER DIODE

NXP BZX79-C24,133
Technical Data Sheet (531.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
24V
Power Dissipation Pd:
500mW
Diode Case Style:
DO-35
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
BZX79 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000136

Alternatives

ZENER DIODE, 500mW, 24V, DO-35

FAIRCHILD SEMICONDUCTOR

1,445 in stock

Price for: Each

1+ $0.285 10+ $0.259 100+ $0.09 1000+ $0.061 more…

Buy

Zener Single Diode, 24 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

8,579 in stock

Price for: Each

1+ $0.285 10+ $0.259 100+ $0.09 1000+ $0.061 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.