Low

NXP  BZX84-C10,215.  ZENER DIODE, 250MW, 10V, SOT-23

NXP BZX84-C10,215.
Technical Data Sheet (452.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
10V
Power Dissipation Pd:
250mW
Diode Case Style:
TO-236AB
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
BZX84 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000037

Alternatives

Zener Single Diode, 10 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

NXP

Cut Tape
28,829 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.323 10+ $0.286 100+ $0.156 500+ $0.096 more…

Buy

Zener Single Diode, 10 V, 250 mW, SOT-23, 5 %, 3 Pins, 150 °C

NXP

Cut Tape
9,127 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.254 10+ $0.229 100+ $0.082 1000+ $0.054 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.