Low

NEXPERIA  IP4264CZ8-10-TTL  ESD Protection Device, SOT-1166-1, 8 Pins, 5.5 V, 180 mW

NEXPERIA IP4264CZ8-10-TTL
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
IP4264CZ8-10-TTL
Order Code:
2191743
Product Range
IP426 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
SOT-1166-1
No. of Pins:
8Pins
Operating Voltage:
5.5V
Power Dissipation Pd:
180mW
Packaging:
Cut Tape
Product Range:
IP426 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.