Low

NXP  PBRP113ZT  Bipolar (BJT) Single Transistor, PNP, -40 V, 250 mW, -600 mA, 320 hFE

NXP PBRP113ZT
Technical Data Sheet (115.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Collector Emitter Voltage V(br)ceo:
-40 V
DC Collector Current:
-600 mA
DC Current Gain hFE:
320 hFE
MSL:
MSL 1 - Unlimited
No. of Pins:
3 Pins
Operating Temperature Max:
150 °C
Power Dissipation Pd:
250 mW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Transistor Case Style:
SOT-23
Transistor Polarity:
PNP
Transition Frequency ft:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000008

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 250mW
  • DC Collector Current: -600mA
  • Collector Emitter Voltage V(br)ceo: -40V
  • Transition Frequency ft: -
  • Operating Temperature Max: 150°C
  • Transistor Polarity: PNP
  • DC Current Gain hFE: 320hFE
  • No. of Pins: 3Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Transistor Case Style: SOT-23