Low

NXP  PBSS4041SPN  Bipolar Transistor Array, NPN, PNP, 60 V, 2.3 W, 6.7 A, 300 hFE, SOIC

NXP PBSS4041SPN
Technical Data Sheet (508.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PBSS4041SPN is a 60V NPN/PNP low VCEsat Breakthrough In Small Signal (BISS) Transistor with very low collector-emitter saturation voltage and high efficiency due to less heat generation. Suitable for load switch, battery driven devices and charging circuits.
  • 150°C Junction temperature
  • Smaller required printed-circuit board (PCB) area than for conventional transistors
  • High collector current capability
  • High collector current gain

Product Information

Transistor Polarity:
NPN, PNP
Collector Emitter Voltage V(br)ceo:
60V
Power Dissipation Pd:
2.3W
DC Collector Current:
6.7A
DC Current Gain hFE:
300hFE
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000141

Alternatives

Bipolar Transistor Array, NPN, PNP, 60 V, 2.3 W, 6.7 A, 500 hFE, SOIC

NXP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $1.07

Buy

Similar Products