Low

NXP  PCF8591T/2,512.  8-BIT A/D AND D/A CONVERTER, SOIC-16

NXP PCF8591T/2,512.
Technical Data Sheet (232.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
A/D & D/A Converter
Supply Voltage Min:
2.5V
Supply Voltage Max:
6V
IC Package Type:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000813

Alternatives

ADC, DAC, 8BIT, I2C, 16SOIC

NXP

108 in stock

Price for: Each

1+ $5.04 10+ $4.63 25+ $3.69 100+ $3.24 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.