Low

  PESD3V3U1UB,115  ESD PROTECTION DIODE, 3.3V, SOD-523-2

 PESD3V3U1UB,115
Manufacturer:
Manufacturer Part No:
PESD3V3U1UB,115
Order Code:
2381870
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
SOD-523
No. of Pins:
2Pins
Operating Voltage:
-
Power Dissipation Pd:
-
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000038

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.