Low

NEXPERIA  PMFPB8032XP  MOSFET Transistor, P Channel + Schottky, 3 A, 20 V, 0.08 ohm, 4.5 V, -600 mV

NEXPERIA PMFPB8032XP
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMFPB8032XP
Order Code:
2191755
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel + Schottky
Continuous Drain Current Id:
3A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.08ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
-600mV
Power Dissipation Pd:
485mW
Transistor Case Style:
SOT-1118
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000007

Associated Products