Low

TDA8023TT/C1,118 - 

Specialized Interface, I2C, Banking Terminals, Internet Terminals, Set Top Boxes, 2.7 V, 6.5 V

TDA8023TT/C1,118 - Specialized Interface, I2C, Banking Terminals, Internet Terminals, Set Top Boxes, 2.7 V, 6.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TDA8023TT/C1,118
Order Code:
2400590
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TDA8023TT/C1,118 is a low power IC Card Interface for synchronous or asynchronous smart cards. It can be placed between the card and the microcontroller with very few external components to perform all supply, protection and control functions. It has 2 different addresses, one for each of its two registers. Each data transfer is initiated with a START condition and terminated with a STOP condition. Data transfer is unlimited in the Read mode. The information is transmitted in bytes and each receiver acknowledges with a 9th bit. Within the I²C-bus specifications, a Standard mode (100kHz clock rate) and a Fast-speed mode (400kHz clock rate) are defined. The TDA8023 operates in both fast-speed and standard modes. By definition, a device that sends a signal is called a transmitter and a device that receives the signal is called a receiver. The device that controls the signal is called the master. The devices that are controlled by the master are called slaves.
  • Power reduction modes when the card is active
  • Thermal and short-circuit protections on all card contacts
  • Automatic activation and deactivation sequences
  • Card presence input with 10ms built-in denouncing system
  • One interrupt signal INT\
  • Shutdown input for very low power consumption when the part is not used
  • DC-to-DC converter for VCC generation

Applications

Communications & Networking

Product Information

:
I2C
:
Banking Terminals, Internet Terminals, Set Top Boxes
:
2.7V
:
6.5V
:
TSSOP
:
28Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2400590RL Check stock

109 total stock globally

109 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
$3.09 $ 3.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.09
10 + $2.78
100 + $2.24
500 + $1.84
1000 + $1.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2400590) x 3.09 = $3.09
Total Price: $3.09
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.