Low

OHMITE  25J18RE  RESISTOR, WIREWOUND, 18OHM, 5W, 5%

OHMITE 25J18RE
Technical Data Sheet (305.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
18ohm
Voltage Rating:
330V
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
20 Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 30ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00136

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.