Low

OHMITE  L225J5R0E  RESISTOR, POWER, 5 OHM, 225W, 5%

OHMITE L225J5R0E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L225J5R0E
Order Code:
1129625
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
5ohm
Power Rating:
225W
Voltage Rating:
4.595kV
Resistance Tolerance:
± 5%
Product Range:
L225 Series
Resistor Element Material:
Wirewound
Temperature Coefficient:
± 400ppm/°C
Resistor Terminals:
Solder Lug
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.349272

Alternatives

Through Hole Resistor, MC Series, 5 ohm, 225 W, ± 5%

MULTICOMP

64 in stock

Price for: Each

1+ $34.13 10+ $29.52 25+ $24.70

Buy

WIREWOUND RESISTOR, 5 OHM, 100W, 5%

MULTICOMP

53 in stock

Price for: Each

1+ $17.13 25+ $14.81 100+ $12.39 250+ $10.99

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.