Low

OHMITE  L25J5R0E  RESISTOR, POWER, 5 OHM, 25W, 5%

OHMITE L25J5R0E
Technical Data Sheet (359.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
5ohm
Voltage Rating:
625V
Resistor Case Style:
-
Power Rating:
25W
Resistance Tolerance:
± 5%
Product Range:
L25 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 400ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.024041

Alternatives

RESISTOR, POWER, 5 OHM, 25W, 5%

OHMITE

132 in stock

Price for: Each

1+ $16.28 25+ $14.08 50+ $11.78 100+ $10.45 more…

Buy

WIREWOUND RESISTOR, 5 OHM, 25W, 5%

MULTICOMP

38 in stock

Price for: Each

1+ $7.38 25+ $6.38 100+ $5.34 250+ $4.74

Buy

Through Hole Resistor, 5 ohm, Tubular, 25 W, ± 5%, MC Series

MULTICOMP

38 in stock

Price for: Each

1+ $7.38 10+ $6.38 100+ $5.34 250+ $4.74

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.