Low

OHMITE  L50J100KE  RESISTOR, POWER, 100KOHM, 50W, 5%

OHMITE L50J100KE
Technical Data Sheet (359.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100kohm
Voltage Rating:
1.625kV
Resistor Case Style:
-
Power Rating:
50W
Resistance Tolerance:
± 5%
Product Range:
L50 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 260ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.039009

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.