Low

OHMITE  L50J500E  RESISTOR, POWER, 500 OHM, 50W, 5%

OHMITE L50J500E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L50J500E
Order Code:
1129691
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
500ohm
Power Rating:
50W
Voltage Rating:
1.625kV
Resistance Tolerance:
± 5%
Product Range:
L50 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 260ppm/°C
Resistor Terminals:
Solder Lug
Resistor Case Style:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.040824

Alternatives

RESISTOR, POWER, 500 OHM, 50W, 5%

OHMITE

544 in stock

Price for: Each

1+ $24.54 25+ $21.02 100+ $17.37 250+ $15.39

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.