Low

OHMITE  L50J5R0E  RESISTOR, POWER, 5 OHM, 50W, 5%

OHMITE L50J5R0E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L50J5R0E
Order Code:
1129688
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
5ohm
Power Rating:
50W
Voltage Rating:
1.625kV
Resistance Tolerance:
± 5%
Product Range:
L50 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 400ppm/°C
Resistor Terminals:
Solder Lug
Resistor Case Style:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332900
Weight (kg):
.047628

Alternatives

RESISTOR, POWER, 5 OHM, 50W, 5%

OHMITE

113 in stock

Price for: Each

1+ $24.99 5+ $21.42 10+ $17.70 25+ $15.68 more…

Buy

WIREWOUND RESISTOR, 5 OHM, 50W, 5%

MULTICOMP

85 in stock

Price for: Each

1+ $10.72 25+ $9.26 100+ $7.76 250+ $6.88

Buy

Resistor, 5 ohm, 50 W, ± 5%, MC Series, Wirewound

MULTICOMP

110 in stock

Price for: Each

1+ $10.72 10+ $9.26 100+ $7.76 250+ $6.88

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.