Low

OHMITE  MOX-2-121005FE  POWER RESISTOR

OHMITE MOX-2-121005FE
Technical Data Sheet (267.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10Mohm
Voltage Rating:
20kV
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 1%
Product Range:
Mini-Mox Series
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.006578

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.