Low

SS-5GL13T - 

Microswitch, Subminiature, Simulated Roller Lever, SPDT, Quick Connect, Solder, 5 A

SS-5GL13T - Microswitch, Subminiature, Simulated Roller Lever, SPDT, Quick Connect, Solder, 5 A
SS-5GL13T - Microswitch, Subminiature, Simulated Roller Lever, SPDT, Quick Connect, Solder, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS-5GL13T
Order Code:
1829516
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Subminiature
:
Simulated Roller Lever
:
SPDT
:
Quick Connect, Solder
:
5A
:
-
:
-
:
125VAC
:
0.49N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are available with operating force ranging from low to high.
  • Switching capacity of 10.1A at 250VAC, 5A at 125VAC, 0.1A at 30VDC
  • Pin plunger, hinge, long hinge, simulated roller , hinge roller lever actuators available
  • Solder, quick connect, PCB terminals available
  • Operating force is 0.06N, 0.12N, 1.47N, 0.49N, 0.25N, 0.16N, 0.08N, 0.39N based on ordering
  • SPDT, SPST-NC, SPST-NO contact configuration
  • Two split springs ensure a high stability and durability

Applications

Industrial, Power Management, Automation & Process Control, Security

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

100+ $4.95 250+ $4.84 500+ $4.66 1000+ $4.48 more…

Related Searches

No Longer Stocked

Alternatives Available

1867412 - SNAP ACTION SWITCH, SIMULATED ROLLER, SPDT, 2A

No longer stocked:: true No Longer Manufactured::