Low

OMRON ELECTRONIC COMPONENTS  XF2W-2015-1A  CONNECTOR, FPC, 20 POSITION, 1ROW, 0.5MM

OMRON ELECTRONIC COMPONENTS XF2W-2015-1A
Manufacturer Part No:
XF2W-2015-1A
Order Code:
2301030
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
20Contacts
Gender:
Receptacle
Product Range:
XF2 Series
Contact Termination Type:
Surface Mount
Contact Position:
Top, Bottom
No. of Rows:
1 Row
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000226

Alternatives

FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, VLL Series, Surface Mount, Bottom

AMPHENOL FCI

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $0.901 10+ $0.859 100+ $0.792 500+ $0.734 more…

Buy

FFC / FPC Board Connector, Easy-On BackFlip Series, 20 Contacts, Receptacle, 0.5 mm, Surface Mount

MOLEX

2,123 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.26 10+ $1.99 100+ $1.80 250+ $1.58 more…

Buy

FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Receptacle, Easy-On Series, Surface Mount

MOLEX

525 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.63 10+ $1.47 100+ $1.32 500+ $1.19 more…

Buy

FFC / FPC Board Connector, FH34S Series, 20 Contacts, Receptacle, 0.5 mm, Surface Mount

HIROSE(HRS)

Cut Tape
464 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.93 10+ $2.66 25+ $2.49 50+ $2.39 more…

Buy

FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, FH34S Series, Surface Mount

HIROSE(HRS)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $1.37

Buy

FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Receptacle, FH19C Series, Surface Mount

HIROSE(HRS)

Cut Tape
478 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.57 10+ $1.71 25+ $1.59 50+ $1.48 more…

Buy

FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Receptacle, FH19SC Series, Surface Mount

HIROSE(HRS)

Cut Tape
498 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.66 10+ $1.76 25+ $1.64 50+ $1.53 more…

Buy

FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Receptacle, FH19C Series, Surface Mount

HIROSE(HRS)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ $1.31 1000+ $1.26 1500+ $1.20 2000+ $1.17 more…

Buy

FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Receptacle, FH19SC Series, Surface Mount

HIROSE(HRS)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ $1.36 1000+ $1.30 1500+ $1.23 2000+ $1.19 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.