Low

OMRON INDUSTRIAL AUTOMATION  E5GN-R1T AC100-240  DIGITAL TEMPERATURE CONTROLLER

OMRON INDUSTRIAL AUTOMATION E5GN-R1T AC100-240
Manufacturer Part No:
E5GN-R1T AC100-240
Order Code:
1829046
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermocouple Type:
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max:
55°C
Operating Temperature Min:
-10°C
Temperature Accuracy ±:
0.2%
Output Voltage Max:
250VAC
Output Voltage Min:
5V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90321020
Weight (kg):
.157986

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.