Low

OMRON INDUSTRIAL AUTOMATION  S8JX-G10012CD  AC-DC CONVERTER, DIN RAIL, 1 O/P, 100W, 8.5A, 12V

OMRON INDUSTRIAL AUTOMATION S8JX-G10012CD
Manufacturer Part No:
S8JX-G10012CD
Order Code:
2301109
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85VAC
Input Voltage AC Max:
264VAC
Output Power Max:
100W
Output Voltage - Output 1:
12VDC
Output Voltage - Output 2:
-
Output Current - Output 1:
8.5A
Output Current - Output 2:
-
Product Range:
S8JX Series
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
To Be Advised
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.693997

Associated Products

Similar Products