Low

OMRON INDUSTRIAL AUTOMATION  Z-15GW22  MICROSWITCH, ROLLER LEVER SPDT 15A 250V

OMRON INDUSTRIAL AUTOMATION Z-15GW22
Manufacturer Part No:
Z-15GW22
Order Code:
1569191
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Z Series
Contact Configuration:
SPDT
Switch Terminals:
Solder
Contact Current Max:
15A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
250VDC
Microswitch Actuator:
Hinge Roller Lever
Microswitch Type:
Standard
Operating Force Max:
160gf
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.028804

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.