Low

ON SEMICONDUCTOR  LM2901VDR2G  Analogue Comparator, Quad, Differential, 4, 1.3 µs, 3V to 36V, SOIC, 14 Pins

ON SEMICONDUCTOR LM2901VDR2G
Technical Data Sheet (164.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Differential
No. of Comparators:
4
Response Time:
1.3µs
Supply Voltage Range:
3V to 36V
Comparator Case Style:
SOIC
No. of Pins:
14Pins
IC Output Type:
CMOS, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000001

Alternatives

Associated Products