Low

ON SEMICONDUCTOR  LP2950CDT-3.3RKG  LDO VOLTAGE REGULATOR, 3.3V, 0.1A, D-PAK

ON SEMICONDUCTOR LP2950CDT-3.3RKG
Technical Data Sheet (218.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
4.3V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
380mV
LDO Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
100mA 3.3V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000437

Alternatives

Fixed LDO Voltage Regulator, 4.3V to 30V, 380mV Dropout, 3.3Vout, 100mAout, TO-252-3

ON SEMICONDUCTOR

Cut Tape
745 in stock

Price for: Each

1+ $1.42 10+ $1.11 100+ $0.718 1000+ $0.575 more…

Buy

LDO VOLTAGE REGULATOR, 3.3V, 0.1A, D-PAK

ON SEMICONDUCTOR

222 in stock

Price for: Each

1+ $1.86 10+ $1.56 100+ $1.00 1000+ $0.805 more…

Buy

Fixed LDO Voltage Regulator, 4.3V-30V in, 350mV Dropout, 3.3V/100mA out, TO-252-4

ON SEMICONDUCTOR

278 in stock

Price for: Each

1+ $1.33 10+ $1.11 100+ $0.718 1000+ $0.575 more…

Buy