Low

ON SEMICONDUCTOR  MC33063ADR2G.  STEP-UP/STEP-DOWN/INVERT REGULATOR, 8-SO

ON SEMICONDUCTOR MC33063ADR2G.
Technical Data Sheet (1.16MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
1.5A
Output Voltage Min:
1.25V
Output Voltage Max:
40V
Switching Frequency:
100kHz
Topology:
Buck, Boost, Inverting
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000128

Alternatives

DC-DC Switching Buck, Boost, Inverting Regulator Adjustable, 3V-40Vin, 1.25V-40Vout,1.5Aout, SOIC-8

ON SEMICONDUCTOR

2,862 in stock

Price for: Each

1+ $1.74 10+ $1.36 100+ $0.873 1000+ $0.699 more…

Buy

STEP-UP/STEP-DOWN/INVERT REGULATOR, 8-SOIC

ON SEMICONDUCTOR

1,263 in stock

Price for: Each

1+ $1.24 10+ $0.967 100+ $0.624 1000+ $0.498 more…

Buy

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8

TEXAS INSTRUMENTS

Cut Tape
2,333 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.59 10+ $1.34 100+ $0.864 1000+ $0.691 more…

Buy

DC-DC Switching Buck, Boost, Inverting Regulator, Adj., 3V-40Vin, 1.25V-40V/1.5A out, 100kHz, SOIC-8

TEXAS INSTRUMENTS

1,190 in stock

Price for: Each

1+ $1.36 10+ $1.13 100+ $0.731 1000+ $0.584 more…

Buy

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8

TEXAS INSTRUMENTS

Cut Tape
3,345 in stock

Price for: Each

1+ $1.02 10+ $0.846 100+ $0.546 1000+ $0.438 more…

Buy

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8

TEXAS INSTRUMENTS

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.418 5000+ $0.368

Buy

BOOST/BUCK/INVERTING REGULATOR 8-SOIC

TEXAS INSTRUMENTS

878 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.967 10+ $0.809 100+ $0.523 1000+ $0.418 more…

Buy

BOOST/BUCK/INVERTING REGULATOR 8-SOIC FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.843 10000+ $0.743 25000+ $0.573 50000+ $0.472

Buy