Low

ON SEMICONDUCTOR  MC74HC03ADG.  IC, QUAD NAND GATE, 2I/P, SOIC-14

ON SEMICONDUCTOR MC74HC03ADG.
Technical Data Sheet (128.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NAND
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000247

Similar Products