Low

ON SEMICONDUCTOR  MC78L12ABPRPG  Linear Voltage Regulator, 7812, Fixed, 35V In, 12V And 0.1A Out, TO-92-3

ON SEMICONDUCTOR MC78L12ABPRPG
Technical Data Sheet (123.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
12V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
7812 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00014

Alternatives