Low

ON SEMICONDUCTOR  MJ802G.  BIPOLAR TRANSISTOR, NPN, 90V TO-204

ON SEMICONDUCTOR MJ802G.
Manufacturer Part No:
MJ802G.
Order Code:
1125995
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
90V
Transition Frequency ft:
2MHz
Power Dissipation Pd:
200W
DC Collector Current:
30A
DC Current Gain hFE:
25hFE
Transistor Case Style:
TO-204
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.012021

Alternatives

BIPOLAR TRANSISTOR, NPN, -90V, 200mA, TO-3

NTE ELECTRONICS

23 in stock

Price for: Each

1+ $17.02 25+ $15.53 50+ $12.74 100+ $11.05 more…

Buy

Associated Products