Low

ON SEMICONDUCTOR  MMSZ4702T1G.  ZENER DIODE, 500MW, 15V, SOD-123

ON SEMICONDUCTOR MMSZ4702T1G.
Technical Data Sheet (119.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
15V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-123
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
MMSZxxxT1G Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000036

Alternatives

Zener Single Diode, 15 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR

Cut Tape
1,470 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.341 10+ $0.285 100+ $0.151 500+ $0.10 more…

Buy

DIODE, ZENER, 15V, 0.5W, SOD-123-2

VISHAY

11,172 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.458 10+ $0.314 100+ $0.155 500+ $0.13 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.