Low

ON SEMICONDUCTOR  NCL30082B1DMR2G  Led Driver, 1 Output, Constant Current, Flyback, 8.2V-20V in, 65kHz switch, µSMD-8

ON SEMICONDUCTOR NCL30082B1DMR2G
Technical Data Sheet (355.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Constant Current, Flyback
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Driver Case Style:
µSMD
No. of Pins:
8Pins
Input Voltage Min:
8.2V
Input Voltage Max:
20V
Switching Frequency:
65kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833