Low

ON SEMICONDUCTOR  NCP1400ASN27T1G  Boost (Step Up) Switching Regulator, Fixed, 800mV-5.5V In, 2.7V And 0.1A Out, SOT-23-5

ON SEMICONDUCTOR NCP1400ASN27T1G
Technical Data Sheet (154.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
800mV
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
100mA
Output Voltage Nom.:
2.7V
Switching Frequency:
180kHz
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
NCP1400A Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products