Low

ON SEMICONDUCTOR  NCP1937B1DR2G  AC-DC CONVERTER, 8.2V-18V, SOIC-20

ON SEMICONDUCTOR NCP1937B1DR2G
Technical Data Sheet (1011.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
30V
No. of Step-Down DC - DC Converters:
-
No. of LDO Regulators:
-
No. of Regulated Outputs:
-
Digital IC Case:
SOIC
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000789

Similar Products