Low

ON SEMICONDUCTOR  NCP431ACLPRAG  VOLTAGE REF, SHUNT, 2.5V-36V, TO-226AA-3

ON SEMICONDUCTOR NCP431ACLPRAG
Technical Data Sheet (369.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
NCP431A Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.5V to 36V
Initial Accuracy:
1%
Temperature Coefficient:
± 50ppm/°C
Voltage Reference Case Style:
TO-226AA
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000421