Low

ON SEMICONDUCTOR  NCP702SN18T1G  Fixed LDO Voltage Regulator, 2V to 5.5V, 140mV Dropout, 1.8Vout, 200mAout, TSOP-5

ON SEMICONDUCTOR NCP702SN18T1G
Manufacturer Part No:
NCP702SN18T1G
Order Code:
2464318RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
140mV
LDO Regulator Case Style:
TSOP
No. of Pins:
5Pins
Operating Temperature Min:
-
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
1.8V 200mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products