Low

ON SEMICONDUCTOR  NCV87706DT50RKG  Fixed LDO Voltage Regulator, 5.5V to 40V, 440mV Dropout, 5Vout, 350mAout, TO-252-5

ON SEMICONDUCTOR NCV87706DT50RKG
Technical Data Sheet (205.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
5.5V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
350mA
Dropout Voltage Vdo:
440mV
LDO Regulator Case Style:
TO-252
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
5V 350mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833