Low

ON SEMICONDUCTOR  NLAS4501DTT1G  Analogue Switch, Single Channel, SPST, 1 Channels, 50 ohm, 2V to 5.5V, SOT-23, 5 Pins

ON SEMICONDUCTOR NLAS4501DTT1G
Technical Data Sheet (114.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NLAS4501DTT1G is a single-pole single-throw (SPST) Analog Switch manufactured in sub-micron silicon-gate CMOS technology. It achieves very low RON while maintaining extremely low power dissipation. The device is a bilateral switch suitable for switching either analog or digital signals, which may vary from zero to full supply voltage. The NLAS4501 is pin-for-pin compatible with the MAX4501. The NLAS4501 can be used as a direct replacement for the MAX4501 in all 2 to 5.5V applications where a RON performance improvement is required. The Enable pin is compatible with standard CMOS outputs when supply voltage is nominal 5V. It is also over-voltage tolerant, making it a very useful logic level translator.
  • Low power dissipation
  • Provides voltage translation for many different voltage levels
  • FETs 11 Chip complexity

Product Information

Analogue Switch Type:
SPST
No. of Channels:
1Channels
On State Resistance Max:
50ohm
Supply Voltage Range:
2V to 5.5V
Analogue Switch Case:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products