Low

ON SEMICONDUCTOR  NLAS4717EPMTR2G  Analogue Switch, Dual Channel, SPDT, 2 Channels, 4.5 ohm, 1.8V to 5.5V, WQFN, 10 Pins

ON SEMICONDUCTOR NLAS4717EPMTR2G
Technical Data Sheet (133.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
2Channels
On State Resistance Max:
4.5ohm
Supply Voltage Range:
1.8V to 5.5V
Analogue Switch Case:
WQFN
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001