Low

ON SEMICONDUCTOR  SS26T3G.  SCHOTTKY RECTIFIER, 2A, 60V, 403A

ON SEMICONDUCTOR SS26T3G.
Technical Data Sheet (101.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
60V
Forward Current If(AV):
2A
Diode Configuration:
Single
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Forward Voltage VF Max:
630mV
Forward Surge Current Ifsm Max:
40A
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
SS26T Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000258

Alternatives

SCHOTTKY RECTIFIER, 2A, 60V, 403A, FULL REEL

ON SEMICONDUCTOR

7,500 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.50

Buy

SCHOTTKY DIODE, 2A, 60V, SMB

MULTICOMP

3,863 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.571 10+ $0.457 25+ $0.382 100+ $0.312 more…

Buy

Schottky Rectifier, Single, 60 V, 2 A, DO-214AA, 2 Pins, 630 mV

ON SEMICONDUCTOR

Cut Tape
71 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.519 10+ $0.422 100+ $0.288 500+ $0.216 more…

Buy

Schottky Rectifier, Single, 60 V, 2 A, DO-214AA, 2 Pins, 630 mV

ON SEMICONDUCTOR

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.159 5000+ $0.131

Buy

Schottky Rectifier, 60 V, 2 A, Single, DO-214AA, 2 Pins, 700 mV

MULTICOMP

Cut Tape
83 In stock

Price for: Each (Supplied on Cut Tape)

5+ $1.22 100+ $0.873 250+ $0.66 1000+ $0.498

Buy
SS26+

Schottky Rectifier, 60 V, 2 A, Single, DO-214AA, 2 Pins, 700 mV

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ $0.496 100+ $0.229 250+ $0.171 1000+ $0.14 more…

Buy