Low

OPTEK TECHNOLOGY  OPB350W062Z  LIQUID LEVEL SENSOR, 1/16" TUBING

OPTEK TECHNOLOGY OPB350W062Z
Technical Data Sheet (862.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Phototransistor
Supply Voltage DC Min:
4.75V
Supply Voltage DC Max:
5.25V
Output Current:
50mA
Response Time:
-
Product Range:
OPB350 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90318038
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.