Low

OPTEK TECHNOLOGY  OV4ZW  LED, Daylight White, SMD, 700 mA, 12.6 V

OPTEK TECHNOLOGY OV4ZW
Technical Data Sheet (949.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Daylight White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
700mA
Forward Voltage:
12.6V
Luminous Intensity:
-
Viewing Angle:
60°
Lens Shape:
-
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
85414010
Weight (kg):
.002268

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.