Low

OSRAM  4008321825520  AC/DC LED Power Supply, OPTOTRONIC ECO Series, 195 V, 264 V, 35 W, 700 mA, 50 V

OSRAM 4008321825520
Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
4008321825520
Order Code:
2382595
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPTOTRONIC ECO series AC/DC LED Power Supplies features constant current and non-dimmable. Suitable for use in luminaries with flexible current setting (Tri-Tap), indoor SELV equivalent installations and luminaries of protection classes I and II.
  • Versatile scope of application due to output power range of up to 54W
  • Efficient and reliable
  • 50/60Hz Line frequency
  • Line harmonics according to EN 61000-3-2
  • Up to 50000 hours lifetime

Product Information

Product Range:
OPTOTRONIC ECO Series
Input Voltage Min:
195V
Input Voltage Max:
264V
Output Power Max:
35W
Output Current:
700mA
Output Voltage Max:
50V
LED Driver Mode:
Constant Current
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • LED Lighting

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.