Low

4008321867568 - 

AC/DC LED Power Supply, OPTOTRONIC Intelligent Series, 198 V, 264 V, 90 W, 1.05 A, 240 V

4008321867568 - AC/DC LED Power Supply, OPTOTRONIC Intelligent Series, 198 V, 264 V, 90 W, 1.05 A, 240 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
4008321867568
Order Code:
2382599
Product Range
OPTOTRONIC Intelligent Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
90W
:
240V
:
1.05A
:
Constant Current
:
198V
:
264V
:
OPTOTRONIC Intelligent Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OPTOTRONIC intelligent series dimmable AC/DC DALI Power Supply for use in corridors and restrooms because of three-level corridor function. It is suitable for emergency Installations thanks to DC detection (0Hz, pulsating DC), ON/OFF switchable. Fit for SMART GRID for feedback of power consumption and operating hours. Suitable for buildings according to EPBD/EnEV due to automatic constant lumen output setting.
  • Versatile DALI window driver up to 90 W due to flexible output characteristic
  • Very high efficiency and reliability
  • Protection of the system thanks to thermal management and Smart Control

Applications

Power Management, Industrial, LED Lighting

Related Searches

3 total stock globally

3 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/04/18
$97.46 $ 97.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $97.46
10 + $95.35
50 + $91.78
100 + $88.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.